IS31AP2010F-EB, Evaluation Board based on IS31AP2010F Class-D Audio Amplifier
使用 Integrated Silicon Solution Inc 的 IS31AP2010F-UTLS2-TR 的参考设计
Image
1 / 2
依据最终产品
- Cellular Phone
- Desktop PC
- Multimedia Devices
- Personal Digital Assistant
- Portable Computers
- Stereo Audio System
说明
- IS31AP2010F-EB, Evaluation Board for IS31AP2010F is a high efficiency, 2.8W @ 5V mono filter-less Class-D audio power amplifier. A low noise, filter-less PWM architecture eliminates the output filter, reduces external component count, system cost and simplifying design. Operating in a single 5V supply, IS31AP2010F is capable of driving 4-Ohm speaker load at a continuous average output of 2.8W @ 10% THD+N. The IS31AP2010F has high efficiency with speaker load compared to a typical Class- AB amplifier
主要特色
-
Output Power2.8 W
-
Amplifier TypeClass-D
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
| IS31AP2010F-UTLS2-TR | Integrated Silicon Solution Inc | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2.8W Class-D 9-Pin UTQFN T/R | 买入 | ||