IRREFLECTCLICK, Evaluation Kit based on GP2S700HCP Photo-Interrupter
使用 MikroElektronika 的 GP2S700HCP 的参考设计
Image
1 / 3
依据最终产品
- Optical Sensors
- Printers
说明
- IRREFLECTCLICK, Evaluation Kit based on GP2S700HCP reflective Photo-Interrupter. On this type of Photo-Interrupter the infrared emitter and receiver are facing the same direction, the infrared beam from the emitter gets bounced back to the receiver when an object is placed within the detecting range of the sensor (Optimal Sensing Distance is 3mm). IR reflect click communicates with the target board microcontroller through mikroBUS AN and INT pins (an onboard potentiometer sets the Interrupt threshold)
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM2903DR2G | onsemi | Linear Comparators | Comparator Dual ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
|
GP2S700HCP | Sharp | Photointerrupters | Photointerrupter Reflective Phototransistor 4-Pin SMT | 买入 | |