IRAC27951-220W, 220W Dual Outputs Resonant Half-Bridge Power Supply using IRS27951
使用 Infineon Technologies AG 的 IRS27951S 的参考设计
Image
1 / 1
依据最终产品
- Audio
- LCD TV
- PDP TV
- Telecom Infrastructure
说明
- IRAC27951-220W, 220W Dual Outputs Resonant Half-Bridge Power Supply using IRS27951. The evaluation board consists of a front-end AC-DC rectifier stage cascaded with a half-bridge resonant DC-DC converter with multiple output voltage rails (24V and 12V). The front end is a conventional rectifier stage with a rectifier bridge and an EMI filter
主要特色
-
Conversion TypeAC to DC
-
Input Voltage280 (AC) V
-
Output Voltage12|24 V
-
Output Current6 A
-
Output Power220 W
-
Efficiency92 %
-
TopologyHalf Bridge- Resonant
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
CMT908-V4 | Triad Magnetics | Common Mode Chokes - CMCs | Common Mode Chokes Dual 16000uH 10kHz 2.6A 0.16Ohm DCR Thru-Hole Carton | 买入 | |