INTF3000+, Interface Board for EV Kits Requiring SPI/Parallel to USB Interface Using Single-/Dual-Band 802.11a/b/g World-Band Transceiver
使用 Analog Devices 的 PIC16C765-I/PT 的参考设计
Image
1 / 2
依据最终产品
- USB Interfaces
说明
- INTF3000+, Interface Board is designed to facilitate the interfacing of evaluation kit (EV) boards to any personal computer (PC) through the USB port. There are three different connectors on the INTF3000 interface board available to communicate with the EV board: INTF2300, INTF2400 and DB25 (LPT) parallel connector. The INTF2400 connector is intended for new designs, while the INTF2300, INTF2400 and DB25 parallel connector can support legacy EV boards that are already configured for one of these types of interfaces. It must be noted that legacy EV boards that were designed to communicate with the PC through DB25 parallel port must also have an updated control software which supports the INTF3000 interface board
主要特色
-
Interface StandardsUSB-to-SPI
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ECS-60-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 70Ohm 2-Pin SMD T/R | 买入 | |
|
PIC16C765-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray | 买入 |