Interfacing the ADL5317 High Side Current Mirror to a Trans linear Logarithmic Amplifier in an Avalanche Photodiode Power Detector Application
使用 Analog Devices 的 AD8305 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Industrial Process Measurement and Control
- Instrumentation and Measurement
- Optical Networking
说明
- Interfacing the ADL5317 High Side Current Mirror to a Trans linear Logarithmic Amplifier in an Avalanche Photodiode Power Detector Application. This circuit uses the monitor current output, IPDM, of the ADL5317 to interface directly to an trans-linear logarithmic amplifier such as the AD8304, AD8305, ADL5306 or ADL5310
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5317ACPZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 6V/80V 16-Pin LFCSP EP T/R | 买入 | |
|
|
AD8305ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P ±6V/12V 16-Pin LFCSP EP T/R | 买入 | |
|
|
AD8305ACPZ-RL7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P ±6V/12V 16-Pin LFCSP EP T/R | 买入 | |