Integrated High Current Driver for 10-Bit to 16-Bit Resolver-to-Digital Converter
使用 Analog Devices 的 AD2S1210 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
说明
- Circuit is a high performance, resolver-to-digital converter (RDC) circuit that accurately measures angular position and velocity in automotive, avionics and critical industrial applications where high reliability is required over a wide temperature range. The AD8397 high current driver can supply 310 mA into a 32 O load and eliminates the requirement for discrete push-pull buffer solutions
主要特色
-
ADC Resolution16 Bit
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8397ARDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP Tube | 买入 | |
|
|
AD2S1210WDSTZRL7 | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±5arcmin Automotive AEC-Q100 48-Pin LQFP T/R | 买入 | |
|
|
AD2S1210 | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±10arcmin 48-Pin LQFP Tray | 买入 | |
|
|
AD2S1210BSTZ | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±5arcmin 48-Pin LQFP Tray | 买入 | |
|
|
AD2S1210ASTZ | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±10arcmin 48-Pin LQFP Tray | 买入 | |
|
|
AD2S1210WDSTZ | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±5arcmin 48-Pin LQFP Tray Automotive AEC-Q100 | 买入 | |
|
|
AD2S1210-KGD-CHIPS | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±7arcmin 50-Pin Bare Die Waffle | 买入 | |
|
|
AD2S1210ASTZ-RL7 | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±10arcmin 48-Pin LQFP T/R | 买入 | |
|
|
AD2S1210-KGD-WS | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±7arcmin 50-Pin Bare Die Waffle | 买入 | |
|
|
AD2S1210DSTZ | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±5arcmin 48-Pin LQFP Tray | 买入 | |
|
|
AD2S1210SSTZ-EPRL7 | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±7arcmin 48-Pin LQFP T/R | 买入 | |
|
|
AD2S1210CSTZ | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±10arcmin 48-Pin LQFP Tray | 买入 | |