ICE40HX1K-BLINK-EVN, iCE40HX1K Evaluation Kit preloaded with Capacitive-Sense Touch-Button Demonstration Design and USB Virtual I/O Demonstration
使用 Lattice Semiconductor 的 iCE40HX1K-VQ100 的参考设计
Image
1 / 5
依据最终产品
- Consumer Electronics
- Networking
说明
- ICE40HX1K-BLINK-EVN, Evaluation Kit is a low cost platform for evaluating and developing with the low power iCE40HX1K FPGA. The iCE40HX1K is a ultra low power, non volatile FPGAs. In addition to LUT based, low cost programmable logic, this device feature embedded block RAM (EBR), non volatile configuration memory (NVCM) and phase locked loops (PLLs). These features allow the device to be used in low cost, high volume consumer and system applications. The ICE40HX1K-BLINK-EVN board is powered and programmed via USB. An on-board microcontroller enables two-way communication with the iCE40HX1K FPGA
主要特色
-
Embedded System TypeFPGA
-
Family NameHX1K
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AT90USB162-16MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray | 买入 | |
|
|
LTC1799CS5#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 33MHz CMOS 5-Pin TSOT-23 T/R | 买入 | |
|
|
ADP2140ACPZ3312R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Buck Regulator with LDO 2.3V to 5.5V 10-Pin LFCSP EP T/R | 买入 | |
|
|
ICE40HX1K-VQ100 | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 100-Pin VQFP Tray | 买入 | |