HV9931DB2, 230VAC Input, 350mA, 40V (14W) Output LED Driver Demo Board
使用 Microchip Technology 的 HV9931LG-G 的参考设计
Image
1 / 3
依据最终产品
- LED Lighting
说明
- HV9931DB2, Demo Board for the HV9931 LED driver is primarily targeted at low to medium power LED lighting applications where galvanic isolation of the LED string is not an essential requirement. The driver provides near unity power factor and constant current regulation using a two stage topology driven by a single MOSFET and control IC. Triac dimming of this design is possible with the addition of some components for preloading and inrush current shaping
主要特色
-
Input Voltage230 (AC) V
-
Output Voltage40 V
-
Output Current0.35 A
-
Output Power14 W
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HV9931LG-G | Microchip Technology | LED Drivers | LED Driver 9V/12V/15V/18V/24V 8-Pin SOIC N T/R | 买入 | |