HV9925DB1, Programmable-Current 120VAC LED Driver Demo Board with PWM Dimming
使用 Microchip Technology 的 HV9925SG 的参考设计
Image
1 / 2
依据最终产品
- Decorative Lighting
- LED Fixtures
说明
- HV9925DB1, Demo Board is a complete LED power driver to supply a string of LEDs using the HV9925, an integrated, high-voltage, buck regulator IC featuring programmable output current and PWM dimming. The HV9925 includes a 500V switching MOSFET and can operate directly from rectified AC line voltages of 80 to 135VAC. The current in the LED string is externally programmed to 50mA ±10% by a single resistor RS. The HV9925DB1 is ideally suited for driving strings of LEDs having forward voltage from 20V to 60V at high efficiency
主要特色
-
Input Voltage80 to 135 (AC) V
-
Output Voltage20 to 60 V
-
Output Current0.05 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HV9925SG-G | Microchip Technology | LED Drivers | LED Driver 500uA Supply Current 8-Pin SOIC N EP T/R | 买入 | |