HV9921DB1, Universal Off-line LED Driver Demo Board
使用 Microchip Technology 的 HV9921N3-G 的参考设计
Image
1 / 2
依据最终产品
- Decorative Lighting
- LED Fixtures
说明
- HV9921DB1, Demo Board is a complete LED power driver to supply a string of LEDs using the HV9921, an integrated 3-pin high input voltage constant-current buck regulator IC. The HV9921 integrates a 500V switching MOSFET and can operate directly from the rectified universal AC line voltage range of 80 to 265VAC. The current in the LED string is internally programmed to 20mA ±15%. The HV9921DB1 is ideally suited for driving strings of LEDs having forward voltage from 20 to 50V at high efficiency (typically 80% at 120VAC)
主要特色
-
Input Voltage80 to 265 (AC) V
-
Output Voltage20 to 50 V
-
Output Current0.02 A
-
Number of Derived Elements1 to 12
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HV9921N3-G | Microchip Technology | LED Drivers | LED Driver 350uA Supply Current 3-Pin TO-92 Bag | 买入 | |