HV9150DB1, Hysteretic DC/DC Controller Demo Board
使用 Microchip Technology 的 HV9150K6-G 的参考设计
Image
1 / 2
依据最终产品
- Microelectromechanical System
- Portable Equipments
- Printers
说明
- HV9150DB1, Demo Board is for the evaluation of the HV9150 hysteretic DC/DC controller. This demo board consists of all necessary components to create a 5V to 200V step up converter capable of providing 600 mW of output power. This DC/DC converter has a single voltage input and a single voltage output. The demo board is configured to use the internal voltage reference. In addition, the user also has access to an external voltage reference pin if it is preferred. The output voltage can be adjusted from 50V to 200V by adjusting the potentiometer next to the output terminals
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage50 to 200 V
-
Output Current0.003 A
-
Output Power0.6 W
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HV9150K6-G | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 400kHz 16-Pin QFN EP T/R | 买入 | |