HSC-ADC-EVALCZ, High Speed Converter Evaluation Platform Supports multiple ADC channels up to 18 bits

使用 Analog Devices 的 XC4VFX20-10FFG672C 的参考设计

供应商

Analog Devices
  • 应用类别
    数据转换
  • 产品类别
    模拟到数字转换

依据最终产品

  • Power Management

说明

  • HSC-ADC-EVALCZ, High Speed Converter Evaluation Platform includes the latest version of Visual Analog and an FPGA-based buffer memory board to capture blocks of digital data from high speed analog-to-digital converter (ADC) evaluation boards. The ADC capture board is connected to the PC through a USB port and is used with Visual Analog to quickly evaluate the performance of high speed ADCs. Users can view an FFT for a specific analog input and encode rate to analyze SNR, SINAD, SFDR and harmonic information. The system can acquire digital data at speeds up to 644 MSPS single data rate (SDR) and 800 MSPS double data rate (DDR). The FPGA contains an integrated FIFO memory that allows capture of data record lengths up to a total of 64 kB

主要特色

  • ADC Resolution
    18 Bit
  • ADC Sampling Rate
    800M SPS

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。