Hot-Swap for High Availability Systems
使用 Analog Devices 的 LTC4260CGN 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Data Storage Devices
- Portable Computers
说明
- 3A, 48V Hot-Swap application resides on the plug-in card. The LTC4260 is located on the plug-in board side of the connector. The backplane side of the connector contains power and signal routing
主要特色
-
Input Voltage48 V
-
Output Voltage48 V
-
Output Current3 A
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4260CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N Tube | 买入 | |
|
|
LTC4260CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N | 买入 | |
|
|
LTC4260CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N T/R | 买入 | |
|
|
LTC4260CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N T/R | 买入 | |