High-side driver based on the VNI2140J
使用 STMicroelectronics 的 VNI2140J 的参考设计
Image
1 / 2
依据最终产品
- Industrial
说明
- STEVAL-IFP010V3 demonstration board is based on VNI2140J, a monolithic device designed using VIPower technology for driving two independent resistive or inductive loads with one side connected to ground
主要特色
-
Input Voltage24 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
VNI2140J | STMicroelectronics | Current Limit Switches | Current Limit SW 2-IN 2-OUT to 45V 2A 12-Pin PowerSSO EP Tube | 买入 | |
|
|
VNI2140JTR | STMicroelectronics | Current Limit Switches | Current Limit SW 2-IN 2-OUT to 45V 2A 12-Pin PowerSSO EP T/R | 买入 | |