High Linearity Low Noise Amplifier Using BFP760 for 5 - 6GHz WLAN Applications
使用 Infineon Technologies AG 的 BFP760 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth
- CD/MP3 Analog AM/FM Radio
- Cellular Phone
- GPS
- Satellite Radio
- Smart Phone
- Wireless LAN
说明
- High Linearity Low Noise Amplifier Using BFP760 for 5 - 6GHz WLAN Applications with 12 dB Gain, 25dB Gain Step and Minimum 2.4 GHz Interference
主要特色
-
Operating Frequency5000 to 6000 MHz
-
Output Power20.6 dBm
-
Gain25 dB
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BFP 760 H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4V 0.07A Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |
|
|
BFP760H6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4V 0.07A Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |