High Intensity Application Circuit Using the L5970D/L5973D 12 VAC Input 1W LED Driver
使用 STMicroelectronics 的 L5970D 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive Applications
说明
- High Intensity Application Circuit Using the L5970D/L5973D 12 VAC Input 1W LED Driver. High brightness LEDs are becoming a prominent source of light and often have better efficiency and reliability than conventional light sources
主要特色
-
Input Voltage12 (AC) V
-
Output Voltage1.25 to 35 V
-
Output Current2 A
-
Output Power1 W
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L5970D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N Tube | 买入 | |
|
|
L5970D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N T/R | 买入 | |