HI-8476EV, HI-8476 ARINC 429 Receiver with Parallel and Serial Outputs Evaluation Board
使用 Holt Integrated Circuits 的 HI-8476PQ 的参考设计
Image
1 / 3
依据最终产品
- Serial Digital Interfaces
说明
- HI-8476EV, Evaluation Board demonstrates features of the HI-8476 ARINC 429 receiver IC. This device will decode 32 bit ARINC 429 words into parallel or serial format without the use of any software. The board and the HI-8476 can be run from a single 3.3V+/- 5% supply voltage. The HI-8476 and EVM (Evaluation Module) requires no software for control, all functions are set by hardware switches. Data can be filtered according to the label content of the ARINC word, using LLA, LLB, LLC and FILT input setting and set with DIP switches. Other DIP switches configure the device speed, test modes etc
主要特色
-
Supply VoltageSingle(3.3) V
-
FunctionsLine Receiver
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HI-8476PQIF | Holt Integrated Circuits | Bus Line Transceivers | ARINC 429 Differential Line Driver | 买入 | |