HANI-IOT, HMI Arrow NXP IoT Development Board for Smart Sensors and Gateways
使用 Arrow Development Tools 的 LPC54618J512BD208 的参考设计
Image
1 / 21
依据最终产品
- IoT Applications
- IoT Edge Nodes
说明
- HANI-IOT, HANI (HMI Arrow NXP IoT) development board from Arrow Electronics is designed for IoT node applications where sophisticated user interfaces are required. With the HANI-LCD it combines support for up to 7-inch color displays, multi-protocol wireless connectivity, and a rich set of sensors for smart, connected devices that allow simple, direct user interaction including gesture control. The board is well suited for developing gateways or smart sensors for consumer, industrial or medical use cases and focuses on color HMI (Human Machine Interface) development-supporting multiple display sizes and connectivity. On-board sensors not only provide context awareness, but also include bio-compatible precision pressure sensor suitable for medical devices like CPAP equipment, spirometers, inhalers or oxygen concentrators
Featured Parts (23)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
W25Q128JVSIQ/TUBE | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin SOIC Tube | 买入 | |
|
|
W25Q128JVSIQ/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin SOIC Tube | 买入 | |
|
|
W25Q128JVSSIQ | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin SOIC Tube | 买入 | |
|
|
LT3598EFE#PBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP Tube | 买入 | |
|
|
AP2114H-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
|
SDA03H1SBD | C&K | Switch DIP | Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube | 买入 | |
|
|
LT3598EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP T/R | 买入 | |
|
|
ABM8-12.000MHZ-B2-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 4-Pin CSMD T/R | 买入 | |
|
|
W25Q128JVSIQ TRAY | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin SOIC Tube | 买入 | |
|
|
TJA1059TKJ | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Standby 5V Automotive AEC-Q100 14-Pin HVSON EP T/R | 买入 | |
|
|
SDA03H1SBDR | C&K | Switch DIP | Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R | 买入 | |