FXO/DAA Design Using Clare OptoMOS Components for European Type DAA Using IAA110P
使用 Littelfuse 的 IAA110P 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- FAX/56K Dial-Up Modem
说明
- European Type DAA Using IAA110P. The circuit can be populated for many of the telephone systems that require compliance to European Directive 1999/5/EC from March 9, 1999 and the now obsolete TBR-21. Diagrams are also included here for specific implementations required in certain areas
主要特色
-
Isolation Voltage1.5K
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
IAA110PTR | Littelfuse | Solid State Relays - SSRs | Solid State Relay 50mA 1.4V DC-IN 0.1A 350V DC-OUT 16-Pin SOIC T/R | 买入 | |
|
|
IAA110P | Littelfuse | Solid State Relays - SSRs | Solid State Relay 50mA 1.4V DC-IN 0.1A 350V DC-OUT 16-Pin SOIC Tube | 买入 | |
|
|
IAA110P | Littelfuse | Solid State Relays - SSRs | Solid State Relay 50mA 1.4V DC-IN 0.1A 350V DC-OUT 16-Pin SOIC Tube | 买入 | |
|
|
IAA110PTR | Littelfuse | Solid State Relays - SSRs | Solid State Relay 50mA 1.4V DC-IN 0.1A 350V DC-OUT 16-Pin SOIC T/R | 买入 | |