FRDM-KL28Z, FRDM Development Platform Using MKL28Z512VLL7 Kinetis KL28 MCU
使用 NXP Semiconductors 的 MKL28Z512VLL7 的参考设计
Image
1 / 7
依据最终产品
- Sensors and Hubs
说明
- FRDM-KL28Z, FRDM Development Platform Using MKL28Z512VLL7 Kinetis KL28 MCU. The FRDM-KL28Z supports power supply voltage range from 1.71V to 3.6V. It features a KL28Z, a device boasting a maximum operating frequency of 96 MHz, up to 512 KB Flash and numerous analog and digital peripherals. The FRDM-KL28Z includes the NXP open standard embedded serial and debug adapter known as OpenSDA. This circuit offers the user several options for serial communications, flash programming and run-control debugging. The FRDM-KL28Z hardware is form-factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The on-board interfaces include an RGB LED, a 6-axis digital sensor (combining a 3D accelerometer and 3D magnetometer), a 3-axis digital angular rate gyroscope, an ambient light sensor and a capacitive touch slider
主要特色
-
Embedded System TypeMCU
-
Family NameKinetis KL28
-
Core ProcessorARM Cortex-M0
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74LVC125AD/AUJ | Nexperia | Buffers and Line Drivers | Quad Buffer/Line Driver With 5 V Tolerant Input/Outputs, 3-State | 买入 | |
|
|
74LVC125AD/AUJ | Nexperia | Buffers and Line Drivers | Quad Buffer/Line Driver With 5 V Tolerant Input/Outputs, 3-State | 买入 | |
|
|
74LVC125AD-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
|
74LVC125ABQ,115 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R | 买入 | |
|
|
NL17SZU04DFT2G | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 买入 | |
|
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | 买入 | |
|
|
74LVC125AD,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R | 买入 | |
|
|
ALS-PT19-315C/L177/TR8(ARW) | EVERLIGHT Electronics Co., Ltd | Ambient Light Sensors | Light to Current Ambient Light Sensor Digital 3.3V/5V 2-Pin SMD T/R | 买入 | |
|
|
ALS-PT19-315C/L177/TR8 | EVERLIGHT Electronics Co., Ltd | Ambient Light Sensors | Light to Current Ambient Light Sensor Digital 3.3V/5V 2-Pin SMD T/R | 买入 | |
|
|
74LVC125ABQ-Q100X | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 买入 | |
|
|
MKL28Z512VLL7 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray | 买入 | |