FRDM-BC3770-EVB, BC3770 Freedom Battery Charger Expansion Board without KL25Z
使用 NXP Semiconductors 的 MC32BC3770CS 的参考设计
Image
1 / 10
依据最终产品
- Mobile Applications
说明
- FRDM-BC3770-EVB, Freedom Expansion Board is a fully programmable switching charger with dual-path output for single-cell Li-Ion and Li-Polymer battery that works with a FRDM-KL25Z. The dual-path output allows mobile applications with fully discharged battery or dead battery to boot up the system. High efficiency and switch-mode operation of the BC3770 reduces heat dissipation and allow for higher current capability for a given package size. BC3770 features single input with a 20V max input and charges the battery with the current up to 2A. The charging parameters and operating modes are fully programmable over an I2C Interface that operates up to 400 kHz
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Number of Battery Cells1
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
INA230AIRGTT | Texas Instruments | Power Supply Controllers and Monitors | SP Amp Current Sense Amp Single 5.5V 16-Pin VQFN EP T/R | 买入 | |
|
|
MCP4728-E/UN | Microchip Technology | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100 | 买入 | |
|
|
MCP6V07-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |