FRDM-33931-EVB, Freedom Expansion Board based on MC34931 Brushed DC Motor Driver, H-Bridge, 11kHz
使用 NXP Semiconductors 的 MC33931EK 的参考设计
Image
1 / 3
依据最终产品
- Portable Consumer Electronics
说明
- FRDM-34931-EVB, Evaluation Board (EVB) provides a development platform that exercises all the functions of the MC34931 H-Bridge IC. The EVB is designed for use in conjunction with the FRDM-KL25Z board (not included with the evaluation board.) In this configuration, the FRDM-KL25Z must be prepped and the hardware configured as described in Section 5. Alternatively, the EVB can be used without the FRDM-KL25Z, in which case the parallel inputs in the device must be controlled through 3.3/5 V compatible GPIO of the MCU or by connecting the board to a function generator
主要特色
-
Motor TypeDC Motor
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC78M05CDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
|
MC33931EK | NXP Semiconductors | Motor Controller and Driver ICs | H-Bridge Motor Driver 32-Pin SOIC W EP Tube Automotive AEC-Q100 | 买入 | |