FRDM-17531EV-EVB, Freedom Expansion Board based on MPC17531A Dual H-Bridge, Stepper Motor Driver, 2-8.6V, 0.7A
使用 NXP Semiconductors 的 MPC17531ATEVEL 的参考设计
Image
1 / 3
依据最终产品
- Portable Consumer Electronics
说明
- FRDM-17531EV-EVB, Evaluation Board features the MPC17531A H-Bridge IC, which features the ability to drive either a single two phase stepper motor or two brushed DC motors. The MPC17531A incorporates internal control logic, a charge pump, gate drive and high current, low RDS(on) MOSFET output circuitry
主要特色
-
Motor TypeStepper Motor