FEBFAN23SV15M_LVA, Evaluation Board based on FAN23SV15M 15A Synchronous Buck Regulator with Internal Linear Regulator and No Ultrasonic Mode
使用 onsemi 的 FAN23SV15M 的参考设计
Image
1 / 3
依据最终产品
- Compute and Storage
- Servers
- Telecom Infrastructure
说明
- FEBFAN23SV15M_LVA, Evaluation Board for the FAN23SV15M 15A Synchronous Buck Regulator with Internal Linear Regulator and No Ultrasonic Mode. This family of devices combines constant on time control architecture with integrated MOSFETs to supply a wide range of load current in various applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 15 V
-
Output Voltage0.6 to 5.5 V
-
Output Current15 A
-
TopologySR Buck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FAN3226TMX | onsemi | Gate and Power Drivers | Driver 3A 2-OUT Low Side Full Brdg Inv 8-Pin SOIC T/R | 买入 | |
|
|
MIC5239-5.0YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |