FEBFAN2360_LVA, Evaluation Board based on FAN2360 10A Synchronous Buck Regulator with Ultrasonic Mode and Wide Input Range
使用 onsemi 的 FAN2360 的参考设计
Image
1 / 3
依据最终产品
- Compute and Storage
- Servers
- Telecom Infrastructure
说明
- FEBFAN2360_LVA, Evaluation Board for the FAN2360 10A Synchronous Buck Regulator with Ultrasonic Mode and Wide Input Range. This family of devices combines constant on time control architecture with integrated MOSFETs to supply a wide range of load current in various applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 24 V
-
Output Voltage0.6 to 5.5 V
-
Output Current10 A
-
TopologySR Buck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC5239-5.0YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
|
FAN3226TMX | onsemi | Gate and Power Drivers | Driver 3A 2-OUT Low Side Full Brdg Inv 8-Pin SOIC T/R | 买入 | |