EZRadio-2WayLink-DK, EZRadio Two-Way Link Development Kit based on Si4x55
使用 Silicon Labs 的 Si4455 的参考设计
Image
1 / 6
依据最终产品
- Radio Applications
说明
- EZRadio-2WayLink-DK, Si4x55 EZRadio Two-Way Link Development Kit. The Si4x55 EZRadio Two Way Link Development Kit (P/N EZR-LEDK2W-xxx) contains everything you need to familiarize yourself with and evaluate the Si4455 transceivers. The kit has three versions: one for the 434 MHz band, one for the 868 MHz band and one for the 915 MHz band
主要特色
-
Operating Frequency434|868|915 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
| CF326-SX0261GM | Silicon Labs | Microcontrollers - MCUs | Microcontroller IC 32-Bit 20MHz Flash Internal Oscillator | 买入 | ||
|
|
24AA64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R | 买入 | |