EVIX-USB, SolarBIT Evaluation Board based on TPS61202DRCT Sync Boost Converter
使用 Littelfuse 的 TPS61202DRCT 的参考设计
Image
1 / 2
依据最终产品
- USB Applications
说明
- EVIX-USB, Evaluation Board uses IXOLAR Bits, rechargeable AA alkaline cells and a DC/DC converter to generate a regulated +5V output that can operate or charge USB appliances. Eight series-connected SolarBITs convert sunlight to current and charge four AA cells connected in series/parallel for 3V. The converter IC boosts the battery voltage to +5V, available via a USB Series A receptacle and a screw terminal block. The AA cells will charge any time the Solar Bits are exposed to daylight. Move the push-on jumper from OFF to ON to operate the converter and generate +5V
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS61202DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 5V 0.6A 10-Pin VSON EP T/R | 买入 | |