EVB-UTC2000-UFP, EVK-UTC2000 Evaluation Kit based on UTC2000 USB 3.0/2.0 Type-C, UFP to USB Type-A Receptacle
使用 Microchip Technology 的 UTC2000 的参考设计
Image
1 / 8
依据最终产品
- Automotive and Transportation
- Desktop PC
- Industrial
- Laptop
- LCD Monitor
- USB Hub
说明
- EVB-UTC2000-UFP, EVK-UTC2000 Evaluation Kit Using UTC2000 USB 3.0/2.0 Type-C, UFP to USB Type-A Receptacle. The EVK-UTC2000 is a complete evaluation kit for the UTC2000 USB-C controller. The evaluation kit allows user to evaluate the UTC2000 USB-C controller in either host (DFP) or device (UFP) modes. Simply plug the USB Type-A dongle into any standard Type-A port and plug in the device (UFP) board using the included USB-C cable. Users can test the different configurations as well as evaluating the different USB-C charging profiles
主要特色
-
Interface StandardsUSB 2.0|USB 3.0
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP1755T-3302E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
MAX1563ETC+ | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 4V to 5.5V 4A 12-Pin TQFN EP Tube | 买入 | |
|
|
MAX1563ETC+ | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 4V to 5.5V 4A 12-Pin TQFN EP Tube | 买入 | |
|
|
AYZ0203AGRLC | C&K | Switch Slide | Switch Slide ON ON ON DP3T Top Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R | 买入 | |
|
|
UTC2000-I/MG | Microchip Technology | USB Interface ICs | High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V Tube 16-Pin QFN EP | 买入 | |
|
|
UTC2000/MG | Microchip Technology | USB Interface ICs | High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V Tube 16-Pin QFN EP | 买入 | |
|
|
UTC2000T/MG | Microchip Technology | USB Interface ICs | High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V T/R 16-Pin QFN EP | 买入 | |
|
|
UTC2000-E/MG | Microchip Technology | USB Interface ICs | High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V Tube 16-Pin QFN EP | 买入 | |
|
|
UTC2000T-I/MG | Microchip Technology | USB Interface ICs | High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V T/R 16-Pin QFN EP | 买入 | |
|
|
UTC2000T-E/MG | Microchip Technology | USB Interface ICs | High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V T/R 16-Pin QFN EP | 买入 | |