EVB-USB5734, USB 3.1 Gen1 Controller Hub Evaluation Board
使用 Microchip Technology 的 USB5734 的参考设计
Image
1 / 5
依据最终产品
- Docking Station
- High-Definition TV
- LCD Monitor
- USB Hub
说明
- EVB-USB5734, Demonstration and Evaluation Platform that provides the necessary requirements and interface options for evaluating the USB5734 Smart Hub on a 4-layer RoHS-compliant Printed Circuit Board (PCB). The EVB-USB5734 is compliant with the USB 3.1 Gen1 USB Specification and supports Super-Speed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling for complete coverage of all defined USB operation speeds. The evaluation platform supports four downstream ports that are USB 2.0 and USB 3.1 Gen 1 compliant. The EVB-USB5734 is also designed for flexible configuration solutions
主要特色
-
Interface StandardsUSB 2.0|USB 3.1
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
SPA06B | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Raised Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
|
PI3B3257QE | Diodes Incorporated | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP Tube | 买入 | |
|
|
ICL3243EIVZ | Renesas Electronics | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube | 买入 | |
|
|
MCP1725T-ADJE/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
|
SN74LVC1G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
OKR-T/3-W12-C | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray | 买入 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
SPA06B | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Raised Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
|
ABM8G-25.000MHZ-B4Y-T | Abracon | Crystals | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
|
MIC2009YML | Microchip Technology | USB Power Switches | Power Switch Hi Side 1-OUT 0A 70mOhm 6-Pin DFN EP | 买入 | |
|
|
SST26VF016BT-104I/SN | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIC N T/R | 买入 | |