EVB-USB4640, Evaluation Board for USB4640 HSIC 1.0 to USB 2.0 2-Port Hub w/ Ultra Fast Flash Media Controller
使用 Microchip Technology 的 USB4640 的参考设计
Image
1 / 4
依据最终产品
- Cellular Phone
- Consumer Equipments
- Desktop PC
- Flash Card
- Flat Panel Display
- Handsets
- Mobile Applications
- Printers
- Smart Phone
- Ultra Mobile PC
说明
- EVB-USB4640, Evaluation Board for the USB4640 Hi-Speed HSIC USB hub and card reader combo solution. It has an upstream port compliant to HSIC 1.0 using dual UFL connectors, a supplement to the USB 2.0 Specification. It also has two down-stream ports that are compliant with the USB 2.0 Specification. The goal of the EVB-USB4640 is to provide an application platform for developers of the following applications: Flash Media Card Reader/Writer, printers, desktop and mobile PCs, consumer A/V, flat panel displays and 3G/4G handsets, SmartPhones, cell phones and other mobile devices. The EVB-USB4640 is a demonstration and evaluation platform featuring the USB4640 Ultra Fast interface between an HSIC enabled host and today's popular flash media formats
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC37100-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
|
TPS76201DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |