EVB-USB4604, Evaluation Board for USB4604 USB 2.0 Hub Controller
使用 Microchip Technology 的 USB4604-1080HN 的参考设计
Image
1 / 5
依据最终产品
- DVD Player
- LCD Monitor
- Portable
- Printers
- Scanners
- Set-Top Box
- USB Hub
- USB Interfaces
说明
- EVB-USB4604, Evaluation and Demonstration Platform featuring the USB4604 USB 2.0 hub controller on an RoHS compliant Printed Circuit Board (PCB). The EVB-USB4604 is designed to demonstrate the unique features of this device using a low-cost PCB implementation. The digital pins are exposed to rows of headers such that companion boards can be designed to complete the system prototyping. The EVB-USB4604 can be used as a stand alone hub, as a FlexConnect enabled hub, or as part of a larger system. The default connectors for the upstream (FLEX) port and the down-stream (SWAP) port 1 are uAB connectors to facilitate connecting to either a USB Host or a Device. The EVB-USB4604 also contains features to communicate with the UCS81001. This smart port power switch can act as an SMBus/I2C slave to configure the current limit and read the current drawn on that particular port
主要特色
-
Interface StandardsUSB 2.0
-
USB Speed1.5|12|480 Mbps
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
UCS81003AM-C1A-V03 | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 28-Pin VQFN EP Tray | 买入 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
UCS81001AM | Microchip Technology | USB Power Switches | AUTOMOTIVE USB PORT POWER CONTROLLER WITH CHARGER EMULATION Automotive AEC-Q100 | 买入 | |
|
|
TDA08H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
UCS81003AMR-C1A-V03 | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 28-Pin VQFN EP T/R | 买入 | |
|
|
UCS81001AMR | Microchip Technology | USB Power Switches | AUTOMOTIVE USB PORT POWER CONTROLLER WITH CHARGER EMULATION Automotive AEC-Q100 | 买入 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
USB4604I-1080HN | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP | 买入 | |
|
|
UCS81002AMR | Microchip Technology | USB Power Switches | AUTOMOTIVE USB PORT POWER CONTROLLER WITH CHARGER EMULATION Automotive AEC-Q100 | 买入 | |
|
|
UCS81003AM-CIA-V03 | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 28-Pin VQFN EP Tray | 买入 | |