EVB-USB2660, Evaluation Board for USB2660 USB 2.0 2-Port Hub with Ultra Fast Flash Media Controller
使用 Microchip Technology 的 USB2660 的参考设计
Image
1 / 4
依据最终产品
- Consumer Equipments
- Desktop PC
- Flash Card
- Flat Panel Display
- Printers
- Ultra Mobile PC
说明
- EVB-USB2660, Evaluation Board for USB2660 contains an Ultra Fast USB 2.0 Hub, Flash Media Controller and Protocol Bridge Combo. The EVB-USB2660 Evaluation Board demonstrates a Standalone application for developers of the following applications: Flash Media Card Reader/Writer, printers, desktop and mobile PCs, consumer A/V and flat panel displays, among others. It supports media connectors for the xD Picture Card xD, Memory Stick MS, two Secure Digital SD and Multi Media Card MMC interfaces. The EVB-USB2660 is designed to demonstrate the unique features of this device using a low-cost PCB implementation with individual port power control for the two down-stream USB 2.0 ports. It is designed to support internal default configuration settings and either an external I2C EEPROM optional for customized configured functionality or SPI flash for customized configured functionality or for external firmware
主要特色
-
Interface StandardsUSB 2.0
-
USB Speed1.5|12|480 Mbps
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC04BT-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |
|
|
MIC37100-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
|
USB2660I-JZX-03-TR | Microchip Technology | USB Interface ICs | High Speed Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller USB 2.0 3.3V T/R 64-Pin QFN EP | 买入 | |
|
|
USB2660I-JZX-03 | Microchip Technology | USB Interface ICs | High Speed Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller USB 2.0 3.3V Tray 64-Pin QFN EP | 买入 | |
|
|
USB2660I-JZX | Microchip Technology | USB Interface ICs | High Speed Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller USB 2.0 3.3V Tray 64-Pin QFN EP | 买入 | |