EVB-USB2642, Evaluation Board for USB2642 USB 2.0 2-Port Hub w/UCS81001 Port Power Controller/Fast Flash Media
使用 Microchip Technology 的 USB2642 的参考设计
Image
1 / 4
依据最终产品
- Desktop PC
- Flash Card
- LCD Monitor
- Portable Media Player
- Printers
- Television
- Ultra Mobile PC
说明
- EVB-USB2642, Customer Evaluation Board that contains an Ultra Fast USB 2.0 Multi-format Flash Media Controller, a USB 2-port Hub Combo and a UCS81001 Port Power Controller with Charger Emulation. This evaluation board supports an external certification chip, an SMBUs header interface to monitor I2C traffic from the USB to I2C bridge, as well as either an external I2C EEPROM or SPI flash device for customized functionality
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCS81001AMR | Microchip Technology | USB Power Switches | AUTOMOTIVE USB PORT POWER CONTROLLER WITH CHARGER EMULATION Automotive AEC-Q100 | 买入 | |
|
|
SN74LVC1G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
UCS81001AM | Microchip Technology | USB Power Switches | AUTOMOTIVE USB PORT POWER CONTROLLER WITH CHARGER EMULATION Automotive AEC-Q100 | 买入 | |
|
|
MIC37100-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
|
USB2642T-I/ML | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed USB 2.0 Hub and Flash Media Card Controller Combo USB 2.0 3.3V T/R 48-Pin VQFN EP | 买入 | |
|
|
USB2642-I/ML | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed USB 2.0 Hub and Flash Media Card Controller Combo USB 2.0 3.3V Tray 48-Pin VQFN EP | 买入 | |
|
|
USB2642/ML | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed USB 2.0 Hub and Flash Media Card Controller Combo USB 2.0 3.3V Tray 48-Pin VQFN EP | 买入 | |
|
|
USB2642T/ML | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed USB 2.0 Hub and Flash Media Card Controller Combo USB 2.0 3.3V T/R 48-Pin VQFN EP | 买入 | |
|
|
USB2642T-I/ML-SEU | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed USB 2.0 Hub and Flash Media Card Controller Combo USB 2.0 3.3V T/R 48-Pin VQFN EP | 买入 | |