EVB-USB2514BC, Evaluation Board using the USB2514B High Speed USB 2.0 Multi TT 4 Port Hub with Battery Charging Support
使用 Microchip Technology 的 MIC2505-1YM 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Audio Dock
- DVD Player
- LCD Monitor
- LCD TV
- Portable Computers
- Printers
- Scanners
- Set-Top Box
说明
- EVB-USB2514BC, Evaluation Board using the USB2514B High Speed USB 2.0 Multi TT 4 Port Hub with Battery Charging Support. The SMSC USB2514B MultiTRAK is a Low-Power, Full-Featured, OEM configurable, Hi-Speed USB 2.0 compliant hub with four down-stream ports. Each of these down-stream ports in the USB2514B device is capable of supporting battery charging per the USB Battery Charging Specification, Revision 1.1. The EVB-USB2514BC Evaluation Board demonstrates a Standalone application for the hub with advanced power saving options and configurable port assignments. It is designed to support internal default configuration settings and an external optional I2C EEPROM for custom configured functionality
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
|
USB2514B-AEZG | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP | 买入 | |
|
|
MIC2505-1YM | Microchip Technology | USB Power Switches | USB Power Switch Single 7.5V 4A 8-Pin SOIC N Tube | 买入 | |