EVB-USB2514B-FS, Evaluation Board for USB2514 Full Speed USB 2.0 4-Port Hub
使用 Microchip Technology 的 USB2514B-AEZG 的参考设计
Image
1 / 2
说明
- EVB-USB2514B-FS, Evaluation Board for the USB2514 is a Low-Power Full-Featured Full-Speed USB 2.0 compliant hub with four down-stream ports. The EVB-USB2514B-FS Evaluation Board demonstrates a Standalone application for the hub. It is designed to robustly demonstrate the unique features of this device using a low-cost PCB implementation with individual port power control. The Evaluation Board is Full-Speed 12Mbits/s and Low-Speed 1.5Mbits/s compatible with self-powered operation available
主要特色
-
Interface StandardsUSB 2.0
-
USB Speed1.5|12 Mbps
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2505-1YM | Microchip Technology | USB Power Switches | USB Power Switch Single 7.5V 4A 8-Pin SOIC N Tube | 买入 | |
|
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1129IQ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 6-Pin(5+Tab) DDPAK | 买入 | |
|
|
24LC04B-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
|
USB2514B-AEZG | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP | 买入 | |