EVB-T3, Teseo III GNSS Evaluation Board
使用 STMicroelectronics 的 TESEO-LIV3F 的参考设计
Image
1 / 2
依据最终产品
- Antitheft System
- Diagnostics, Monitoring and Therapy
- Drones
- Emergency Calls
- GPS Navigation
- Intelligent Transportation Systems
- Logistics/Goods Tracking
- Safety
- Vehicle Tracking
说明
- EVB-T3, Evaluation Board is a complete standalone evaluation platform for Teseo III GNSS ST solution. Teseo III embeds the high performance ARM946 microprocessor with dedicated SRAM and several serial communication interfaces, including USB, SPI, I2C, UART and CAN. Performance and configuration can be analyzed using the ST TESEO-SUITE PC Tool
主要特色
-
Modulation TypeGNSS
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A3G4250DTR | STMicroelectronics | Gyroscopes | MEMS Triple Axis ±245°/s Automotive AEC-Q100 16-Pin LGA T/R | 买入 | |
|
|
AIS328DQTR | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 3.3V 24-Pin QFN EP T/R Automotive AEC-Q100 | 买入 | |
|
|
LPS25HBTR | STMicroelectronics | Board Mount Pressure Sensors | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | 买入 | |
|
|
TESEO-LIV3F | STMicroelectronics | GPS Receivers | GPS Receiver 1575.42MHz 4.3V 18-Pin LLCC T/R | 买入 | |