EVB-LAN9252-DIGIO, EtherCAT Slave Controller Evaluation Kit based on LAN9252 with DIG-IO PDI Interface
使用 Microchip Technology 的 LAN9252 的参考设计
Image
1 / 10
依据最终产品
- Factory Automation
- Hydraulic Valve
- Motion Motor Control
- Sensors
说明
- EVB-LAN9252-DIGIO, LAN9252 DIGIO Evaluation Board satisfies the demand for hardware only EtherCAT slave devices and achieves this using LAN9252. We expose the DIGIO interface together with control signals and can operate without an attached MCU. The board allows for dual network connections to RJ45 sockets or can optionally fit optical interfaces to accommodate Fiber via an SFP module. This board is delivered pre-configured and on power-up will appear to a host as an EtherCAT slave
主要特色
-
Ethernet Communication Standard100Base-TX
Featured Parts (21)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADE08S04 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube | 买入 | |
|
|
TPS3125L30DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.64V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC245APWR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 买入 | |
|
|
FTLF1217P2BTL | Coherent Corp | Fiber Optic Transceivers | TX/RX Optical Fiber 200Mbps 20-Pin | 买入 | |
|
|
1-1825058-9 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube | 买入 | |
|
|
OKR-T/3-W12-C | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray | 买入 | |
|
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
DNU-ADE08S04 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube | 买入 | |
|
|
24FC512-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
|
1-1825058-9 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube | 买入 | |
|
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
LAN9252/PT | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP EP Tray | 买入 | |