EVB-LAN7500-LC, Evaluation Board for LAN7500 High-Speed USB 2.0 to 10/100/1000 Ethernet - Dongle
使用 Microchip Technology 的 LAN7500-ABZJ 的参考设计
Image
1 / 4
依据最终产品
- Embedded System
- Hybrid PVR
- Set-Top Box
- Test and Measurement
- USB Dongle
- USB Port
说明
- EVB-LAN7500-LC, Evaluation Board EVB that utilizes the LAN7500 to provide a fully functional, bus-powered USB to Ethernet interface. The EVB-LAN7500-LC provides a fully integrated Ethernet port and USB port via the on-board RJ45 and USB Type A connectors. The on-board 4K EEPROM is used to load the EVB-LAN7500-LCs USB configuration parameters and MAC address. LAN7500 software drivers are available for Windows XP, Windows Vista, Mac OSX, Linux and Win CE. Additional manufacturing and diagnostic tools are available for debugging and external EEPROM configuration
主要特色
-
Ethernet Communication StandardIEEE 802.3|IEEE 802.3u|IEEE 802.3ab
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS62410DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.8A/0.8A 10-Pin VSON EP T/R | 买入 | |
|
|
93AA66AT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 512 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
|
LP5900SD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | 买入 | |
|
|
LP5900SD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | 买入 | |
|
|
LAN7500-ABZJ | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray | 买入 | |