EVAL01-HMC1055LP2C, Evaluation Board based on HMC1055
使用 Analog Devices 的 HMC1055 的参考设计
Image
1 / 1
依据最终产品
- Cellular Infrastructure
- Mobile Radios
- Test Equipment
- Wireless Infrastructure
说明
- EVAL01-HMC1055LP2C, Evaluation Board for the HMC1055 is a low cost, gallium arsenide (GaAs), single pole, single-throw (SPST) switch in a surface-mount LFCSP package. This switch offers low insertion loss, high isolation, and exceptional third-order intermodulation performance that make it ideal for many cellular and wireless infrastructure applications from 0.5 to 4.0 GHz. The HMC1055 operates with single positive supply voltage and a single positive control voltage at very low dc currents
主要特色
-
Switch TypeSingle SPST
-
Switching Frequency500000 to 4000000 KHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HMC1055LP2CETR | Analog Devices | RF Switches | RF Switch SPST 0MHz to 4GHz 28dB 8-Pin LFCSP EP T/R | 买入 | |
|
|
HMC1055LP2CE | Analog Devices | RF Switches | RF Switch SPST 0MHz to 4GHz 28dB 8-Pin LFCSP EP T/R | 买入 | |