EVAL-RHF310V1, Evaluation Board based on RHF310 Operational Amplifier
使用 STMicroelectronics 的 RHF310 的参考设计
Image
1 / 2
依据最终产品
- Communications System
- Space Devices
说明
- EVAL-RHF310V1, Evaluation Board is a ready-to-use, configurable hardware which allows designers to efficiently test a target device. A unique PCB is used in different configurations to support the radiation-hardened (rad-hard), operational amplifier devices. It shows the components incorporated on the EVAL-RHF310V1 evaluation board and suggests several ways to use the board. The EVAL-RHF310V1 evaluation board is intended only for evaluation purposes
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
RHF310AK01V | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±2.75V/5.5V 8-Pin CFLAT T/R | 买入 | |
|
|
RHF310AK1 | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±2.75V/5.5V 8-Pin CFLAT T/R | 买入 | |