EVAL-PRAOPAMP-4RUZ, Evaluation Board based on ADA4077-2 Dual Universal Precision Op-Amp
使用 Analog Devices 的 ADA4077-2 的参考设计
Image
1 / 3
依据最终产品
- Consumer Electronics
- Industrial
- Portable Instrumentation
- Process Control
- Signal Processing
说明
- EVAL-PRAOPAMP-4RUZ, Universal Precision Evaluation Board that accommodates ADA4077-2 a dual Op-Amp in 8-pin SOIC, MSOP and LFCSP packages, respectively. for the exposed pad connection for the LFCSP package. This PRAOPAMP evaluation board provides a multiple choices and extensive flexibility for different application circuits and configurations. Since the common-mode voltage into the amplifier varies with the input signal in the KRC filter circuit, a high CMRR amplifier, such as the ADA4077-2, is required to minimize distortion. Furthermore, the low offset voltage of the ADA4077-2 allows a wider dynamic range when the circuit gain is chosen to be high
主要特色
-
Number of SuppliesDual
Featured Parts (11)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4077-2ARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N T/R | 买入 | |
|
|
ADA4077-2BRZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N T/R | 买入 | |
|
|
ADA4077-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube | 买入 | |
|
|
ADA4077-2BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N Tube | 买入 | |
|
|
ADA4077-2TRMZ-EP | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube | 买入 | |
|
|
ADA4077-2TRMZ-EPR7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R | 买入 | |
|
|
ADA4077-2ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R | 买入 | |
|
|
ADA4077-2ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N Tube | 买入 | |
|
|
ADA4077-2ARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N T/R | 买入 | |
|
|
ADA4077-2BRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N T/R | 买入 | |
|
|
ADA4077-2ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R | 买入 | |