EVAL-MELODY-5, Audio/Video Evaluation Board for Routing DVI/HDMI Video and Decoding high-quality Digital Audio Signals
使用 Analog Devices 的 ADV7625KBCZ-8 的参考设计
Image
1 / 40
依据最终产品
- Audio Routing
- Audio-Video Device
- Video Routing
说明
- EVAL-MELODY-5, Audio/Video Evaluation Board is a platform that allows users to evaluate the products intended for routing DVI/HDMI video and decoding high-quality digital audio signals. The evaluation board provides a Blackfin ADSP-BF524 processor for system control and two SHARC ADSP-21489 processors for audio decoding. Note that appropriate licenses must be verified to receive SHARC firmware, which supports audio decode firmware. This evaluation board includes high-bandwidth digital content protection (HDCP) technology and is only available to licensees of HDCP
主要特色
-
Video Interface TypeHDMI|DVI
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7SZ125M5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-74A T/R | 买入 | |
|
|
ADSP-BF524BBCZ-3A | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 300MHz 208-Pin CSP-BGA Tray | 买入 | |
|
|
ADP123AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin TSOT T/R | 买入 | |
|
|
AD8652ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube | 买入 | |
|
|
ADM1385ARSZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 买入 | |
|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 买入 | |
|
|
ABM8-25.000MHZ-B2-T | Abracon | Crystals | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
ADSP-21489BSWZ-4B | Analog Devices | Digital Signal Processors - DSPs | DSP Floating-Point 32bit/40bit 400MHz 176-Pin LQFP EP Tray | 买入 | |
|
|
AD1939YSTZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 4ADC / 8DAC Ch 64-Pin LQFP Tray | 买入 | |
|
|
ADP2164ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 0.6V to 6.5V 4A 16-Pin LFCSP EP T/R | 买入 | |
|
|
TSOP34836 | Vishay | IR Remote Receivers | IR Remote Receiver 36kHz 90° 39m 3-Pin Tube | 买入 | |
|
|
ABM8-24.000MHZ-B2-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |