EVAL-L9907, Evaluation Board for L9907 a FET Driver for 3-Phase BLDC Motor
使用 STMicroelectronics 的 L9907 的参考设计
Image
1 / 5
依据最终产品
- Motor Control
说明
- EVAL-L9907, Evaluation Board is designed to provide the user with a platform for the evaluation of the L9907 device. The Board provides all the main input/output capabilities necessary to drive a BLCD motor and provide also diagnostic functionalities. The L9907 is fully integrated 3-phase pre-driver with integrated booster capable to drive all kind of Power MOS transistors in 3-phase BLDC motor applications up to 54V. The integrated boost regulator provides sufficient gate charge to driver Power MOS down to 6V. The circuit is suitable to operate in environments with high supply voltage such as double battery in 48V systems
主要特色
-
Motor TypeDC Motor
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L7987L | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 61V Synchronous Step Down Single-Out 0.8V to 61V 2A 16-Pin HTSSOP EP Tube | 买入 | |
|
|
L7987LTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 61V Step Down Single-Out 0.8V to 61V 2A 16-Pin HTSSOP EP T/R | 买入 | |
|
|
L9907 | STMicroelectronics | Motor Controller and Driver ICs | Triple Half Bridge Motor Driver 64-Pin TQFP EP Tray Automotive AEC-Q100 | 买入 | |
|
|
L9907TR | STMicroelectronics | Motor Controller and Driver ICs | Triple Half Bridge Motor Driver 64-Pin TQFP EP T/R Automotive AEC-Q100 | 买入 | |