EVAL-L9301, Evaluation Board based on L9301 Multiple Configurable H/LSD
使用 STMicroelectronics 的 L9301 的参考设计
Image
1 / 2
依据最终产品
- ABS, Solenoid Driver
说明
- EVAL-L9301, Evaluation Board designed to evaluate L9301, a smart power device mainly for ABS valves applications. L9301 is able to drive electronic on-off valves with or without external freewheeling diode. The OUT1-8 can be driven by parallel input in PWM mode or SPI command. Through the SPI it is possible to configure the device parameters like configuration, Slew-rate, Overcurrent threshold, to send the drivers EVAL-L9301 commands and to read back the diagnosis results. The device is protected against over temperature, open load, short to GND and short to Vbattery condition. The overcurrent diagnostics can be set in latched or unlatched mode for each channel
主要特色
-
Input Voltage4.75 to 5.25 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC7805CDTG | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK Tube | 买入 | |
|
|
L9301 | STMicroelectronics | Power Switches | Power Switch Hi Side/Lo Side 8-OUT 300mOhm 36-Pin PowerSSO EP T/R Automotive AEC-Q100 | 买入 | |
|
|
L9301-TR | STMicroelectronics | Power Switches | Power Switch Hi Side/Lo Side 8-OUT 300mOhm 36-Pin PowerSSO EP T/R Automotive AEC-Q100 | 买入 | |