EVAL-CN0332-PMDZ, Evaluation Board based on ADA4897-2 Magneto resistive (MR) Rotational Speed Sensor
使用 Analog Devices 的 ADA4897-2ARMZ 的参考设计
Image
1 / 2
依据最终产品
- Automotive Applications
- Avionics
- Building Automation
- Industrial Applications
- Robotics
说明
- EVAL-CN0332-PMDZ, Evaluation Board for the ADA4897-2 is a single-supply, low cost, high-speed magneto resistive (MR) signal conditioner with a minimum PCB footprint. The complete signal conditioning solution amplifies the small output voltage of the magneto resistive sensor and converts it into a digital output signal with a rise and fall time of less than 5 ns and an rms jitter of approximately 100 ps. The circuit provides a compact and cost effective robust solution for high speed rotational sensing in industrial and automotive applications and is an excellent alternative to Hall effect sensors
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8027ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 6-Pin SOT-23 T/R | 买入 | |
|
|
ADCMP601BKSZ-R2 | Analog Devices | Linear Comparators | Comparator Single R-R I/O 5.5V 6-Pin SC-70 T/R | 买入 | |
|
|
AD8027ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 6-Pin SOT-23 T/R | 买入 | |
|
|
ADP1720ARMZ-5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R | 买入 | |
|
|
ADA4897-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP Tube | 买入 | |