EVAL-CN0326-PMDZ, Isolated Low Power pH Monitor with Temperature Compensation Evaluation Board based on AD7793
使用 Analog Devices 的 AD7793BRUZ 的参考设计
Image
1 / 2
依据最终产品
- Building Automation
- Chemical Processing
- Food/Beverage Processing
- Gas & Water Detection
- Portable Medical Instrumentation
说明
- EVAL-CN0326-PMDZ, Evaluation Board is a completely isolated low power pH sensor signal conditioner and digitizer with automatic temperature compensation for high accuracy. The circuit gives 0.5% accurate readings for pH values from 0 to 14 with greater than 14-bits of noise-free code resolution and is suitable for a variety of industrial applications such as chemical, food processing, water and wastewater analysis. This circuit supports a wide variety of pH sensors that have very high internal resistance that can range from 1 M-Ohm to several G-Ohm, and digital signal and power isolation provides immunity to noise and transient voltages often encountered in harsh industrial environments
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8603AUJZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 | |
|
|
ADUM5401ARWZ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 1Mbps 16-Pin SOIC W Tube | 买入 | |
|
|
AD8603AUJZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 | |
|
|
AD8603AUJZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 | |
|
|
AD7793BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube | 买入 | |