EVAL-CN0211-EB1Z, IF Band-Pass Filter Bank Switching Network Evaluation Board based on ADG904-R for Wireless Infrastructure
使用 Analog Devices 的 ADG904BRUZ-R 的参考设计
Image
1 / 2
依据最终产品
- Cell Basestation
- Point to Point Radio
- Wireless Infrastructure
说明
- EVAL-CN0211-EB1Z, IF Band-Pass Filter Bank Switching Network evaluation board for wireless infrastructure. The ADG904-R switches control which band-pass filter the RF signal will pass through. Only one filter is selectable at a time. The typical name given to this type of switching is filter bank switching. This application is very common in wireless infrastructure applications, such as cell phone base stations and point-to-point radio RF front ends. Selecting IF filters with different band widths results in more flexibility in controlling the various data rates in these systems
主要特色
-
Filter TypeIF
-
Operating Frequency140 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADG904BRUZ-R | Analog Devices | RF Switches | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP Tube | 买入 | |