EVAL-ADXRS645Z, Evaluation Board for Evaluating the ADXRS645 High Temperature, Vibration Rejecting ±2000 degree/sec Gyroscope
使用 Analog Devices 的 ADXRS645HDYZ 的参考设计
Image
1 / 1
依据最终产品
- Munitions and Targeting
- Temperature Sensing
说明
- EVAL-ADXRS645Z, Evaluation Board is a simple, compact breakout board that facilitates quick performance evaluation of the high temperature ADXRS645, ±2000 degree/sec analog output single-axis rate gyroscope. Use this evaluation board to evaluate performance on the bench, over temperature, and to facilitate system integration. The EVAL-ADXRS645Z has two sets of 5-lead, 0.1 inch pin spaced plated through holes that make electrical connections between the ADXRS645 and the existing system. The EVALADXRS645Z also provides four mounting holes for mechanical attachment of the board to the application
主要特色
-
Signal Conditioning TypeTemperature Calibration
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADXRS645HDYZ | Analog Devices | Gyroscopes | MEMS ±2000°/s 15-Pin CBTIP Tray | 买入 | |