EVAL-ADXRS642Z, Evaluation Board for Evaluating the ADXRS642, ±250 degree/Sec, High Vibration Rejection, Analog Output Yaw Rate Gyroscope
使用 Analog Devices 的 ADXRS642 的参考设计
Image
1 / 2
依据最终产品
- Automotive Environment
- Industrial Applications
说明
- EVAL-ADXRS642Z, Evaluation Board is a simple breakout board that allows quick evaluation of the performance of the ADXRS642 angular-rate sensor (gyroscope). The ADXRS642 is a high performance analog-output gyroscope featuring yaw-rate sensing and excellent immunity to vibration and linear acceleration. The small size of the breakout board makes it easy to mount the gyroscope to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the gyroscope
主要特色
-
Signal Conditioning TypeTemperature Calibration
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADXRS642BBGZ | Analog Devices | Gyroscopes | MEMS Single Axis ±300°/s 32-Pin CBGA Tray | 买入 | |
|
|
ADXRS642BBGZ-RL | Analog Devices | Gyroscopes | MEMS Single Axis ±300°/s 32-Pin CBGA T/R | 买入 | |