EVAL-ADXL375Z-M, Evaluation Board for Evaluating the ADXL375 3-Axis, ±200 g Digital Accelerometer
使用 Analog Devices 的 ADXL375 的参考设计
Image
1 / 2
依据最终产品
- Avionics
- Munitions and Targeting
- Unmanned Systems
说明
- EVAL-ADXL375Z-M, Evaluation Board that allows quick evaluation of the performance of the ADXL375 3-axis digital accelerometer. The EVAL-ADXL375Z-M has two sets of 0.1 inch spaced vias, for population of a 4-pin and 5-pin header, for access to all power and signal lines. Four holes are provided for mechanical attachment of the EVAL-ADXL375Z to the application. An external host processor is required for communication to the part
主要特色
-
Input Signal Amplitude2 to 3.6 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADXL375 | Analog Devices | Accelerometers | Accelerometer Triple ±200g 2.5V/3.3V 14-Pin LGA Tray | 买入 | |
|
|
ADXL375BCCZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±200g 2.5V/3.3V 14-Pin LGA T/R | 买入 | |
|
|
ADXL375 | Analog Devices | Accelerometers | Accelerometer Triple ±200g 2.5V/3.3V 14-Pin LGA T/R | 买入 | |